+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01VS050005

Electromagnetic valve; 2÷10bar; 5/2 monostable; Thread: G 1/2"


Manufacturer: AIGNEP

Manufacturer part number:
01VS050005
TME Symbol:
01VS050005

Specification

Manufacturer
AIGNEP
Type of pneumatic module
electromagnetic valve
Operating pressure
2...10bar
Valve function
5/2 monostable
Thread
G 1/2"
Plunger diameter
9mm
Operating temperature
-10...60°C
Dimensions
Gross weight620.4 g
Certificates
See other products in this category: Valve and Manifolds AIGNEP,
*
01VS050005
1 in TME stock
Net price for quantities from 1 pcs - 186.05 USDGross price for quantities from 1 pcs - 186.05 USD
Net price for quantities from 5 pcs - 173.89 USDGross price for quantities from 5 pcs - 173.89 USD
Net price for quantities from 10 pcs - 161.73 USDGross price for quantities from 10 pcs - 161.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.