+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

01VS150003

Electromagnetic valve; 1÷10bar; 5/2 bistable; Thread: G 1/4"; 9mm


Manufacturer: AIGNEP

Manufacturer part number:
01VS150003
TME Symbol:
01VS150003

Specification

Manufacturer
AIGNEP
Type of pneumatic module
electromagnetic valve
Operating pressure
1...10bar
Valve function
5/2 bistable
Thread
G 1/4"
Plunger diameter
9mm
Operating temperature
-10...60°C
Dimensions
Gross weight212.42 g
Certificates
See other products in this category: Valve and Manifolds AIGNEP,
*
01VS150003
5 in TME stock
Net price for quantities from 1 pcs - 105.73 USDGross price for quantities from 1 pcs - 105.73 USD
Net price for quantities from 5 pcs - 98.82 USDGross price for quantities from 5 pcs - 98.82 USD
Net price for quantities from 10 pcs - 91.91 USDGross price for quantities from 10 pcs - 91.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.