+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02-LDR3

Photoresistor; 100mW; 100÷200kΩ; 540nm; THT; ØLED: 5mm; 150VDC

Manufacturer: NTE Electronics

Manufacturer part number:
02-LDR3
TME Symbol:
02-LDR3

Specification

Manufacturer
NTE Electronics
Type of photoelement
photoresistor
Power
0.1W
Resistance at 10lx
100...200kΩ
Wavelength of peak sensitivity
540nm
Turn-off time
30ms
Turn-on time
20ms
Mounting
THT
LED diameter
5mm
Operating temperature
-30...70°C
Max. voltage
150V DC
Gross weight0.231 g
See other products in this category: Photoresistors NTE Electronics
*
02-LDR3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 500 pcs