+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02013A220JAT2A

Capacitor: ceramic; MLCC; 22pF; 25V; C0G (NP0); ±5%; SMD; 0201; 180mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
02013A220JAT2A

Alternative designations: KGM03ACG1E220JH

TME Symbol:
02013A220JAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
22pF
Operating voltage
25V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
0201
Case - mm
0605
Roll diameter max.
180mm
Operating temperature
-55...125°C
Alias
KGM03ACG1E220JH
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
02013A220JAT2A
0 in TME stock
Net price for quantities from 15000 pcs - 0.00 USDGross price for quantities from 15000 pcs - 0.00 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Hardly available product