+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0201WMD1000TEE

Resistor: thick film; 100Ω; SMD; 0201; 50mW; ±0.5%; 25V; -55÷125°C


Manufacturer: ROYALOHM

Manufacturer part number:
0201WMD1000TEE
TME Symbol:
0201WMD1000TEE

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
100Ω
Mounting
SMD
Case - inch
0201
Case - mm
0603
Power
50mW
Tolerance
±0.5%
Operating voltage
25V
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors ROYALOHM,
*
0201WMD1000TEE
0 in TME stock
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 30 000.
Multiplicity: 15 000.