+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02021601302

Connector: DIN 41612; socket; male; har-bus 64; PIN: 160; straight

Manufacturer: HARTING

Manufacturer part number:
02021601302
TME Symbol:
02021601302

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
socket
Kind of connector
male
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
z+a+b+c+d
Engineering PN
DIN-Signal harbus64-160FP-17C1-1w/oFl
Gross weight0.1 g
Certificates
EAN code5713140198708
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02021601302
0 in TME stock
Net price for quantities from 100 pcs - 40.17 USDGross price for quantities from 100 pcs - 40.17 USD
Net price for quantities from 500 pcs - 35.86 USDGross price for quantities from 500 pcs - 35.86 USD
No. of pieces (Multiplicity: 100)