+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02050000003

Connector: DIN 41612; har-bus 64; PIN: 160; straight; 2.54mm


Manufacturer: HARTING

Manufacturer part number:
02050000003
TME Symbol:
02050000003

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Manufacturer series
har-bus 64
Number of pins
160
Spatial orientation
straight
Contacts pitch
2.54mm
Engineering PN
DIN-Signal harbus64-160FC-B
Gross weight23.05 g
Certificates
EAN code5713140000339
See other products in this category: Other connectors Harting HARTING,
See other products from this series.:
*
02050000003
0 in TME stock
Net price for quantities from 20 pcs - 11.67 USDGross price for quantities from 20 pcs - 11.67 USD
Net price for quantities from 40 pcs - 10.79 USDGross price for quantities from 40 pcs - 10.79 USD
Net price for quantities from 100 pcs - 10.33 USDGross price for quantities from 100 pcs - 10.33 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.