+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02050000004

Connector: DIN 41612; plug; female; PIN: 160; har-bus 64; straight


Manufacturer: HARTING

Manufacturer part number:
02050000004
TME Symbol:
02050000004

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
plug
Kind of connector
female
Number of pins
160
Manufacturer series
har-bus 64
Spatial orientation
straight
Electrical mounting
IDC
Contacts pitch
2.54mm
Connector variant
shielded
Engineering PN
DIN-Signal harbus64-160FC-B
Gross weight20.9 g
EAN code5713140000346
See other products in this category: DIN 41.612, DIN 41.617 connectors HARTING,
See other products from this series.:
*
02050000004
0 in TME stock
Net price for quantities from 20 pcs - 10.40 USDGross price for quantities from 20 pcs - 10.40 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.