+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02050002513

Contact; female; har-bus 64; 0.09mm2; 28AWG÷20AWG; crimped

Manufacturer: HARTING

Manufacturer part number:
02050002513
TME Symbol:
02050002513

Specification

Manufacturer
HARTING
Type of connector
DIN 41612
Connector
contact
Kind of connector
female
Application - series/manufacturer
har-bus 64
Wire cross-section
0.09mm2
Wire size
28AWG...20AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.14 g
Certificates
EAN code5713140000414
See other products in this category: Other connectors Harting HARTING,
*
02050002513
0 in TME stock
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 2000 pcs - 0.53 USDGross price for quantities from 2000 pcs - 0.53 USD
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1 000)