+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0208800000

Fuse: fuse; ceramic; 25A; 500VAC; time-lag

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
0208800000
TME Symbol:
0208800000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
500V AC
Fuse characteristics
time-lag
Colour
beige
Gross weight4.5 g
See other products in this category: D Fuses WEIDMÜLLER,
*
0208800000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 25.
Multiple of: 1.
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD