+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02095001004

Mounting rail; 20.22mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001004
TME Symbol:
02095001004

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
20.22mm
Application - series/manufacturer
har-modular®
Gross weight0.136 g
Certificates
EAN code5713140215986

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001004
12 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts