+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02095001006

Mounting rail; 30.38mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001006
TME Symbol:
02095001006

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
30.38mm
Application - series/manufacturer
har-modular®
Gross weight0.206 g
Certificates
EAN code5713140216006

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001006
0 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.