+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02095001007

Mounting rail; 35.46mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001007
TME Symbol:
02095001007

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
35.46mm
Application - series/manufacturer
har-modular®
Gross weight10 g
Certificates
EAN code5713140216013

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001007
0 in TME stock
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 300 pcs - 0.63 USDGross price for quantities from 300 pcs - 0.63 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.