+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02095001008

Mounting rail; 40.54mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001008
TME Symbol:
02095001008

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
40.54mm
Application - series/manufacturer
har-modular®
Gross weight0.275 g
Certificates
EAN code5713140216020

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001008
12 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts