+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02095001027

Mounting rail; 137.06mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001027
TME Symbol:
02095001027

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
137.06mm
Application - series/manufacturer
har-modular®
Gross weight0.97 g
Certificates
EAN code5713140216211

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001027
20 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 3 pcs - 1.05 USDGross price for quantities from 3 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts