+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02095001031

Mounting rail; 157.38mm; har-modular®


Manufacturer: HARTING

Manufacturer part number:
02095001031
TME Symbol:
02095001031

Specification

Manufacturer
HARTING
Type of connector accessories
mounting rail
Width
157.38mm
Application - series/manufacturer
har-modular®
Gross weight10 g
Certificates
EAN code5713140216259

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
*
02095001031
20 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts