+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02100.0-00

LED lamp; IP20; 100÷240VAC; 11W; 6500K; M5 screw; -30÷40°C; 021


Manufacturer: STEGO

Manufacturer part number:
02100.0-00
TME Symbol:
02100.0-00

Specification

Manufacturer
STEGO
Type of cabinets accessory
LED lamp
IP rating
IP20
Operating voltage
100...240V AC
Power consumption
11W
Colour temperature
6500K
Mounting
M5 screw
Operating temperature
-30...40°C
LED colour
white (sunshine)
Manufacturer series
021
Conform to the norm
CE UL VDE
Electrical connection
connector with snap lock
Max. environment humidity
90%
Overall length
400mm
Standard equipment
switch 0-I
Related items
244356, 264057
Gross weight248.67 g
Certificates
EAN code4251823456536
See other products in this category: Cabinets Accessories STEGO,
See other products from this series.:
*
02100.0-00
22 in TME stock
Net price for quantities from 1 pcs - 103.39 USDGross price for quantities from 1 pcs - 103.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.