+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | THT | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5.8x22.5mm | |
Manufacturer series | 213 | |
Breaking capacity | 35A | |
Breaking characteristics | 1.5In: min 60min, 2.1In: max 2min, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms | |
Contact material | copper | |
Energy I2t | 92.705A2s | |
Power dissipation | 1.6W | |
Resistance | 45.2mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Voltage drop | 0.15V | |
Quantity in set/package | 1000pcs. | |
Conform to the norm | CCC CE CSA UL VDE |