+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0213004.MXP

Fuse: fuse; cylindrical,glass; 4A; 250VAC; time-lag; 5x20mm; 213


Manufacturer: LITTELFUSE

Manufacturer part number:
0213004.MXP
TME Symbol:
0213004.MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
213
Breaking capacity
40A
Breaking characteristics
1.5In: min 1h, 2In: max 120s, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: max 20ms, 10In: max 300ms
Max voltage drop
0.1V
Contact material
brass
Energy I2t
226.505A2s
Fuses application
standard applications
Soldering temperature
250°C / 5 s
Power dissipation
1.6W
Kind of package
bag
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight0.899 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0213004.MXP
1754 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 125 pcs - 0.71 USDGross price for quantities from 125 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
Net price for quantities from 4000 pcs - 0.41 USDGross price for quantities from 4000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs