+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0213004.TXP

Fuse: fuse; cylindrical,glass; 4A; 250VAC; time-lag; 5x20mm; brass


Manufacturer: LITTELFUSE

Manufacturer part number:
0213004.TXP
TME Symbol:
0213004.TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
40A
Breaking characteristics
1.5In: min 1h, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Max voltage drop
0.1V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.9 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
*
0213004.TXP
2205 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.09 USDGross price for quantities from 10 pcs - 1.09 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.72 USDGross price for quantities from 100 pcs - 0.72 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.47 USDGross price for quantities from 5000 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs