+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 5A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5x20mm | |
Manufacturer series | 213 | |
Breaking capacity | 50A | |
Breaking characteristics | 1.5In: min 1h, 2In: max 120s, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: max 20ms, 10In: max 300ms | |
Max voltage drop | 0.1V | |
Contact material | brass | |
Energy I2t | 314A2s | |
Fuses application | standard applications | |
Soldering temperature | 250°C / 5 s | |
Power dissipation | 1.6W | |
Kind of package | bag | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C |