+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

021302.5TXP

Fuse: fuse; cylindrical,glass; 2.5A; 250VAC; time-lag; 5x20mm; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
021302.5TXP
TME Symbol:
021302.5TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
2.5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Max voltage drop
0.12V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.903 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
*
021302.5TXP
206 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs