+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

021306.3MXP

Fuse: fuse; cylindrical,glass; 6.3A; 250VAC; time-lag; 5x20mm; 213


Manufacturer: LITTELFUSE

Manufacturer part number:
021306.3MXP
TME Symbol:
021306.3MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
6.3A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
213
Breaking capacity
63A
Breaking characteristics
1.5In: min 1h, 2In: max 120s, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: max 20ms, 10In: max 300ms
Max voltage drop
0.1V
Contact material
brass
Energy I2t
600A2s
Fuses application
standard applications
Soldering temperature
250°C / 5 s
Power dissipation
1.6W
Kind of package
bag
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight0.85 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
021306.3MXP
2971 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 200 pcs - 0.74 USDGross price for quantities from 200 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
Net price for quantities from 10000 pcs - 0.32 USDGross price for quantities from 10000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs