+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

021306.3TXP

Fuse: fuse; cylindrical,glass; 6.3A; 250VAC; time-lag; 5x20mm; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
021306.3TXP
TME Symbol:
021306.3TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
6.3A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
63A
Breaking characteristics
1.5In: min 1h, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Max voltage drop
0.1V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.833 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
*
021306.3TXP
700 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 200 pcs - 0.75 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 300 pcs - 0.72 USDGross price for quantities from 300 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2500 pcs - 0.58 USDGross price for quantities from 2500 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs