+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

02131.25MXP

Fuse: fuse; cylindrical,glass; 1.25A; 250VAC; time-lag; 5x20mm; 213

Manufacturer: LITTELFUSE

Manufacturer part number:
02131.25MXP
TME Symbol:
02131.25MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
1.25A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
213
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2In: max 120s, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: max 20ms, 10In: max 300ms
Max voltage drop
0.15V
Contact material
brass
Energy I2t
27.15A2s
Fuses application
standard applications
Soldering temperature
250°C / 5 s
Power dissipation
1.6W
Kind of package
bag
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight0.888 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
02131.25MXP
2000 in TME stock
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
Net price for quantities from 7000 pcs - 0.24 USDGross price for quantities from 7000 pcs - 0.24 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
Net price for quantities from 15000 pcs - 0.19 USDGross price for quantities from 15000 pcs - 0.19 USD
Net price for quantities from 20000 pcs - 0.19 USDGross price for quantities from 20000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 200 pcsCardboard = 1 000 pcs