+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical | |
Mounting | holders | |
Current rating | 8A | |
Rated voltage | 36V DC | |
Fuse characteristics | medium time-lag | |
Manufacturer series | 214 | |
Colour | white | |
Voltage drop | 50mV |