+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 4A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5x20mm | |
Breaking capacity | 1.5kA | |
Max voltage drop | 0.1V | |
Contact material | brass | |
Fuses application | standard applications | |
Soldering temperature | 260°C / 5 s | |
Power dissipation | 4W | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C |