+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

021506.3TXP

Fuse: fuse; ceramic,cylindrical; 6.3A; 250VAC; time-lag; 215; brass


Manufacturer: LITTELFUSE

Manufacturer part number:
021506.3TXP
TME Symbol:
021506.3TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
6.3A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
215
Breaking capacity
1.5A
Max voltage drop
0.1V
Contact material
brass
Fuses application
standard applications
Soldering temperature
260°C / 5 s
Power dissipation
4W
Contact plating
nickel plated
Operating temperature
-55...125°C
Gross weight1.016 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
021506.3TXP
1041 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 30 pcs - 0.36 USDGross price for quantities from 30 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 60 pcs - 0.34 USDGross price for quantities from 60 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 120 pcs - 0.32 USDGross price for quantities from 120 pcs - 0.32 USD
Net price for quantities from 300 pcs - 0.29 USDGross price for quantities from 300 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs