+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0216.400MXP

Fuse: fuse; ceramic; 400mA; 250VAC; quick blow; 5x20mm; bag

Manufacturer: LITTELFUSE

Manufacturer part number:
0216.400MXP
TME Symbol:
0216.400MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
2V
Kind of package
bag
Gross weight1.047 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE
*
0216.400MXP
Product withdrawn from the offer
Use the specification table below to search for similar products