+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 0.5A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5.2x20mm | |
Mounting | holders | |
Manufacturer series | 216 | |
Breaking capacity | 1.5kA | |
Breaking characteristics | 1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms | |
Contact material | copper | |
Energy I2t | 0.165A2s | |
Power dissipation | 2.5W | |
Resistance | 866mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Voltage drop | 1.8V | |
Conform to the norm | CCC CE CSA VDE |