+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 5A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x20mm | |
Manufacturer series | 216 | |
Breaking capacity | 1.5kA | |
Breaking characteristics | 1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms | |
Max voltage drop | 0.25V | |
Contact material | brass | |
Energy I2t | 27.46A2s | |
Fuses application | standard applications | |
Soldering temperature | 260°C / 5 s | |
Power dissipation | 4W | |
Kind of package | bag | |
Contact plating | nickel plated | |
Operating temperature | -55...125°C |