+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0216005.TXP

Fuse: fuse; ceramic; 5A; 250VAC; quick blow; 5.2x20mm; holders; 216

Manufacturer: LITTELFUSE

Manufacturer part number:
0216005.TXP
TME Symbol:
0216005.TXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.2x20mm
Mounting
holders
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
27.46A2s
Power dissipation
4W
Resistance
18.3mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.25V
Conform to the norm
CCC CE CSA VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216005.TXP
0 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
No. of pieces (Multiplicity: 100)