+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Fuse size | 5x20mm | |
Kind of fuse | ceramic, cylindrical, miniature | |
Mounting | holders | |
Current rating | 8A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Manufacturer series | 216 | |
Breaking capacity | 1.5kA | |
Breaking characteristics | 1.5In: min 1h, 2.1In: max 30min, 2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms | |
Max voltage drop | 0.2V | |
Contact material | copper | |
Energy I2t | 64.315A2s | |
Power dissipation | 4W | |
Resistance | 12.3mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Voltage drop | 0.2V | |
Quantity in set/package | 100pcs. | |
Conform to the norm | CE CSA |