+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0216010.HXP

Fuse: fuse; 5x20mm; ceramic,cylindrical; holders; 10A; 250VAC; 216


Manufacturer: LITTELFUSE

Manufacturer part number:
0216010.HXP
TME Symbol:
0216010.HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
ceramic, cylindrical, miniature
Mounting
holders
Current rating
10A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 40ms, 2.75In: max 20s, 4In: min 10ms, 4In: max 1s, 10In: max 30ms
Max voltage drop
0.2V
Contact material
copper
Energy I2t
154.34A2s
Power dissipation
4W
Resistance
7.9mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
0.2V
Quantity in set/package
100pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight1.04 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0216010.HXP
3065 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Packaging method by the manufacturer:Cardboard = 100 pcs