+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

021602.5MRET1P

Fuse: fuse; ceramic; THT; 2.5A; 250VAC; quick blow; 5.8x22.5mm; 216


Manufacturer: LITTELFUSE

Manufacturer part number:
021602.5MRET1P
TME Symbol:
021602.5MRET1P

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
THT
Current rating
2.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5.8x22.5mm
Manufacturer series
216
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Contact material
copper
Energy I2t
3.672A2s
Power dissipation
4W
Resistance
58.4mΩ
Kind of package
reel, tape
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
2.8V
Quantity in set/package
1000pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
021602.5MRET1P
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.