+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0217.032VXP

Fuse: fuse; 5.2x20mm; glass; holders; 32mA; 250VAC; quick blow; 217


Manufacturer: LITTELFUSE

Manufacturer part number:
0217.032VXP
TME Symbol:
0217.032VXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
5.2x20mm
Kind of fuse
glass
Mounting
holders
Current rating
32mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
217
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 5s, 4In: min 3ms, 4In: max 100ms, 10In: max 20ms
Contact material
copper
Energy I2t
0.00015A2s
Power dissipation
1.6W
Resistance
262.2Ω
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Voltage drop
10V
Quantity in set/package
5pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
See other products from this series.:
*
0217.032VXP
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 19.13 USDGross price for quantities from 5 pcs - 19.13 USD