+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Current rating | 0.1A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5.2x20mm | |
Mounting | holders | |
Manufacturer series | 217 | |
Breaking capacity | 35A | |
Breaking characteristics | 1.5In: min 1h, 2.1In: max 30min, 2.75In: min 10ms, 2.75In: max 5s, 4In: min 3ms, 4In: max 100ms, 10In: max 20ms | |
Contact material | copper | |
Energy I2t | 0.0026A2s | |
Power dissipation | 1.6W | |
Resistance | 5697mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Voltage drop | 3.5V | |
Conform to the norm | CCC CE CSA UL VDE |