+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0217.630HXP

Fuse: fuse; cylindrical,glass; 0.63A; 250VAC; quick blow; 5x20mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0217.630HXP
TME Symbol:
0217.630HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, glass, miniature
Current rating
0.63A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 50ms, 2.75In: max 2s, 4In: min 10ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
0.65V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.871 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
*
0217.630HXP
600 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs