+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0217008.HXP

Fuse: fuse; 5x20mm; cylindrical,glass; 8A; 250VAC; quick blow; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0217008.HXP
TME Symbol:
0217008.HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
cylindrical, glass, miniature
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Breaking capacity
80A
Breaking characteristics
2.75In: min 50ms, 2.75In: max 2s, 4In: min 10ms, 4In: max 400ms, 10In: max 40ms
Max voltage drop
0.13V
Contact material
brass
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.825 g
Certificates
See other products in this category: Fuses 5x20mm - Fast LITTELFUSE,
*
0217008.HXP
606 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs