+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0218.040MXEP

Fuse: fuse; cylindrical,axial,glass; 0.04A; 250VAC; time-lag

Manufacturer: LITTELFUSE

Manufacturer part number:
0218.040MXEP
TME Symbol:
0218.040MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
axial, cylindrical, glass, miniature
Current rating
40mA
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Breaking capacity
35A
Max voltage drop
4V
Contact material
brass
Contact plating
nickel plated
Gross weight1.5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
*
0218.040MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 2.06 USDGross price for quantities from 1000 pcs - 2.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs