+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0218.800MXEP

Fuse: fuse; glass; THT; 800mA; 250VAC; time-lag; 5.8x22.5mm; 218


Manufacturer: LITTELFUSE

Manufacturer part number:
0218.800MXEP
TME Symbol:
0218.800MXEP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
0.8A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5.8x22.5mm
Manufacturer series
218
Breaking capacity
35A
Breaking characteristics
1.5In: min 60min, 2.1In: max 120s, 2.75In: min 600ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 300ms
Contact material
copper
Energy I2t
3.37A2s
Power dissipation
1.6W
Resistance
81.3mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Voltage drop
0.15V
Quantity in set/package
1000pcs.
Conform to the norm
CCC CE CSA UL VDE
Gross weight5 g
Certificates
See other products in this category: Fuses 5x20mm - Time-Lag LITTELFUSE,
See other products from this series.:
*
0218.800MXEP
0 in TME stock
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.