+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

022.33

Auxiliary contacts; side; Contacts: NO x2; 22


Manufacturer: FINDER

Manufacturer part number:
022.33
TME Symbol:
022.33

Specification

Manufacturer
FINDER
Type of contactors accessories
auxiliary contacts
Mounting
side
Contacts configuration
NO x2
Application - series/manufacturer
22
Gross weight35.63 g
Certificates
EAN code8012823354545
See other products in this category: Contactors - Accessories FINDER,
*
022.33
14 in TME stock
Net price for quantities from 1 pcs - 32.39 USDGross price for quantities from 1 pcs - 32.39 USD
Net price for quantities from 100 pcs - 29.33 USDGross price for quantities from 100 pcs - 29.33 USD
Net price for quantities from 250 pcs - 28.01 USDGross price for quantities from 250 pcs - 28.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs