+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

022.35

Auxiliary contacts; side; Contacts: NC + NO; 22


Manufacturer: FINDER

Manufacturer part number:
022.35
TME Symbol:
022.35

Specification

Manufacturer
FINDER
Type of contactors accessories
auxiliary contacts
Mounting
side
Contacts configuration
NC + NO
Application - series/manufacturer
22
Gross weight35.78 g
Certificates
EAN code8012823354552
See other products in this category: Contactors - Accessories FINDER,
*
022.35
7 in TME stock
Net price for quantities from 1 pcs - 31.61 USDGross price for quantities from 1 pcs - 31.61 USD
Net price for quantities from 100 pcs - 29.41 USDGross price for quantities from 100 pcs - 29.41 USD
Net price for quantities from 250 pcs - 28.09 USDGross price for quantities from 250 pcs - 28.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs