+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

022.73

Auxiliary contacts; side; Contacts: NO x2; 22


Manufacturer: FINDER

Manufacturer part number:
022.73
TME Symbol:
022.73

Specification

Manufacturer
FINDER
Type of contactors accessories
auxiliary contacts
Mounting
side
Contacts configuration
NO x2
Application - series/manufacturer
22
Gross weight20 g
Certificates
EAN code8012823430188
See other products in this category: Contactors - Accessories FINDER,
*
022.73
0 in TME stock
Net price for quantities from 1 pcs - 35.17 USDGross price for quantities from 1 pcs - 35.17 USD
Net price for quantities from 5 pcs - 32.98 USDGross price for quantities from 5 pcs - 32.98 USD
Net price for quantities from 10 pcs - 30.56 USDGross price for quantities from 10 pcs - 30.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.