+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0224.500HXP

Fuse: fuse; glass; 500mA; 250VAC; 125VDC; quick blow; 4.7x14.5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
0224.500HXP
TME Symbol:
0224.500HXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
0.5A
Rated voltage
125V DC/250V AC
Fuse characteristics
quick blow
Fuse size
4.7x14.5mm
Mounting
THT
Manufacturer series
224
Breaking capacity
35A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
0.365A2s
Resistance
265mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
100pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0224.500HXP
0 in TME stock
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 300 pcs - 1.11 USDGross price for quantities from 300 pcs - 1.11 USD
Net price for quantities from 400 pcs - 1.04 USDGross price for quantities from 400 pcs - 1.04 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 2500 pcs - 0.79 USDGross price for quantities from 2500 pcs - 0.79 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.