+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0224.750MXP

Fuse: fuse; glass; THT; 750mA; 250VAC; 125VDC; quick blow; 224; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0224.750MXP
TME Symbol:
0224.750MXP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
glass
Mounting
THT
Current rating
0.75A
Rated voltage
125V DC/250V AC
Fuse characteristics
quick blow
Fuse size
4.7x14.5mm
Manufacturer series
224
Breaking capacity
35A / 250V AC, 10kA / 125V AC, 10kA / 125V DC
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
1.05A2s
Resistance
152mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0224.750MXP
0 in TME stock
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.