+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0224008.MXUP

Fuse: fuse; 4.7x14.5mm; glass; THT; 8A; 125VAC; quick blow; 224; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0224008.MXUP
TME Symbol:
0224008.MXUP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
4.7x14.5mm
Kind of fuse
glass
Mounting
THT
Current rating
8A
Rated voltage
125V AC
Fuse characteristics
quick blow
Manufacturer series
224
Breaking capacity
500A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
56A2s
Resistance
10.7mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Leads
axial
Quantity in set/package
1000pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0224008.MXUP
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.54 USDGross price for quantities from 1000 pcs - 0.54 USD