+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0225004.VXUP

Fuse: fuse; 4.5x14.5mm; glass; holders; 4A; 125VAC; 125VDC; 225; bulk


Manufacturer: LITTELFUSE

Manufacturer part number:
0225004.VXUP
TME Symbol:
0225004.VXUP

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
4.5x14.5mm
Kind of fuse
glass
Mounting
holders
Current rating
4A
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Manufacturer series
225
Breaking capacity
500A
Breaking characteristics
1In: min 4h, 1.35In: max 1h, 2In: max 1s
Contact material
copper
Energy I2t
9.4A2s
Resistance
24mΩ
Kind of package
bulk
Contact plating
tinned
Operating temperature
-55...125°C
Quantity in set/package
5pcs.
Conform to the norm
CE CSA UL
Gross weight5 g
Certificates
See other products in this category: Fuses 5x15mm - Fast LITTELFUSE,
See other products from this series.:
*
0225004.VXUP
0 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD