+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, glass, miniature | |
Current rating | 5A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x15mm | |
Manufacturer series | 225 | |
Breaking capacity | 100A / 250V AC | |
Energy I2t | 17A2s | |
Soldering temperature | 260°C / 5 s | |
Kind of package | bag | |
Operating temperature | -55...125°C |