+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Mounting | THT | |
Current rating | 1.25A | |
Rated voltage | 125V DC/250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 4.5x14.5mm | |
Manufacturer series | 230 | |
Breaking capacity | 80A / 310V AC, 100A / 250V AC, 10kA / 125V AC, 10kA / 125V DC | |
Breaking characteristics | 1In: min 4h, 1.35In: max 1h, 2In: min 3s, 2In: max 20s | |
Contact material | copper | |
Energy I2t | 16.8A2s | |
Resistance | 146mΩ | |
Kind of package | bulk | |
Contact plating | tinned | |
Operating temperature | -55...125°C | |
Leads | axial | |
Quantity in set/package | 5pcs. | |
Conform to the norm | CE CSA UL |